Add To Favorites
Product Overview
Digi-Key Part Number 513-1198-1-ND
Quantity Available 608
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX100-4-R

Description INDUCT ARRAY 2 COIL 99.23UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 396.9µH Inductance - Connected in Series 99.23µH Inductance - Connected in Parallel 302 mOhm Max DC Resistance (DCR) - Parallel 920mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series OCTA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 396.9µH
Inductance - Connected In Parallel 99.23µH
Tolerance ±20%
Current Rating - Parallel 920mA
Current Rating - Series 460mA
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 302 mOhm Max
DC Resistance (DCR) - Series 1.21 Ohm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
You May Also Be Interested In
  • CTX20-4-R - Eaton | 513-1007-1-ND DigiKey Electronics
  • CTX20-4-R
  • Eaton
  • INDUCT ARRAY 2 COIL 19.6UH SMD
  • Unit Price 5,42000
  • 513-1007-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1198-1

13:51:08 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,81000 5,81
10 5,28000 52,80
25 4,75240 118,81
50 3,80200 190,10
100 3,59070 359,07
250 3,37948 844,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1198-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: 2,92310
  • Digi-Reel® ? : 513-1198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 608 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback