Add To Favorites
Product Overview
Digi-Key Part Number 513-1674-ND
Quantity Available 658
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX100-2-52-R

Description FIXED IND 100UH 4.4A 53.4 MOHM
Expanded Description 100µH Unshielded Toroidal Inductor 4.4A 53.4 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Low Cost Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1486 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CTX
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 100µH
Tolerance ±20%
Current Rating 4.4A
Current - Saturation 4.3A
Shielding Unshielded
DC Resistance (DCR) 53.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 75°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.945" Dia x 0.654" W (24.00mm x 16.60mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 70
Other Names 513-1674
CTX100-2-52
CTX100-2-52-ND
CTX100-2-52-R-ND
CTX100252R

18:18:37 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,29000 4,29
10 3,93300 39,33
25 3,57560 89,39
50 3,00320 150,16
100 2,57420 257,42
250 2,43116 607,79
500 2,28816 1.144,08
1.000 2,14515 2.145,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback