Add To Favorites
Product Overview
Digi-Key Part Number 513-1722-ND
Quantity Available 355
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX100-1-52M-R

Description FIXED IND 100UH 2.5A 106 MOHM TH
Expanded Description 100µH Unshielded Toroidal Inductor 2.5A 106 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Low Cost Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CTX
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 100µH
Tolerance ±20%
Current Rating 2.5A
Current - Saturation 2.4A
Shielding Unshielded
DC Resistance (DCR) 106 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 75°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.772" L x 0.634" W (19.60mm x 16.10mm)
Height - Seated (Max) 0.776" (19.70mm)
 
Additional Resources
Standard Package ? 272
Other Names 513-1722
CTX100-1-52M
CTX100-1-52M-ND
CTX100-1-52M-R-ND
CTX100152MR

21:51:38 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,85000 4,85
10 4,44200 44,42
25 4,03800 100,95
50 3,39180 169,59
100 2,90720 290,72
250 2,74572 686,43
500 2,58420 1.292,10
1.000 2,42269 2.422,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback