Add To Favorites
Product Overview
Digi-Key Part Number 513-1673-ND
Quantity Available 609
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX100-1-52-R

Description FIXED IND 100UH 2.5A 106 MOHM TH
Expanded Description 100µH Unshielded Toroidal Inductor 2.5A 106 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Low Cost Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1486 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CTX
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 100µH
Tolerance ±20%
Current Rating 2.5A
Current - Saturation 2.4A
Shielding Unshielded
DC Resistance (DCR) 106 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 75°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.610" Dia x 0.488" W (15.50mm x 12.40mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 180
Other Names 513-1673
CTX100-1-52
CTX100-1-52-ND
CTX100-1-52-R-ND
CTX100152R

18:52:09 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 3,27100 32,71
25 2,97360 74,34
50 2,49780 124,89
100 2,14100 214,10
250 2,02204 505,51
500 1,90310 951,55
1.000 1,78416 1.784,16
5.000 1,66522 8.326,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback