Add To Favorites
Product Overview
Digi-Key Part Number 513-1678-ND
Quantity Available 6.204
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX10-7-52-R

Description FIXED IND 10UH 11.4A 8 MOHM TH
Expanded Description 10µH Unshielded Toroidal Inductor 11.4A 8 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Low Cost Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1486 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CTX
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 10µH
Tolerance ±20%
Current Rating 11.4A
Current - Saturation 13.5A
Shielding Unshielded
DC Resistance (DCR) 8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 75°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.012" Dia x 0.709" W (25.70mm x 18.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 77
Other Names 513-1678
CTX10-7-52-R-ND
CTX10752R

16:05:31 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,00000 3,00
10 2,75200 27,52
25 2,50160 62,54
50 2,10140 105,07
100 1,80120 180,12
250 1,70108 425,27
500 1,60102 800,51
1.000 1,50096 1.500,96
5.000 1,40090 7.004,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback