Add To Favorites
Product Overview
Digi-Key Part Number 513-1199-1-ND
Quantity Available 2.469
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX10-2P-R

Description INDUCT ARRAY 2 COIL 9.83UH SMD
Expanded Description Unshielded Coil Inductor Array 39.3µH Inductance - Connected in Series 9.83µH Inductance - Connected in Parallel 45 mOhm Max DC Resistance (DCR) - Parallel 2.1A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Econo-Pac™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 39.3µH
Inductance - Connected In Parallel 9.83µH
Tolerance ±20%
Current Rating - Parallel 2.1A
Current Rating - Series 1.05A
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 45 mOhm Max
DC Resistance (DCR) - Series 179 mOhm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.235" (5.97mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 513-1199-1

16:17:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,05000 3,05
10 2,79100 27,91
25 2,53760 63,44
50 2,13160 106,58
100 1,82700 182,70
250 1,72548 431,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1199-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 1,44999
  • Digi-Reel® ? : 513-1199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.469 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback