Add To Favorites
Product Overview
Digi-Key Part Number 513-1676-ND
Quantity Available 840
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX10-2-52-R

Description FIXED IND 10UH 4.7A 18.3 MOHM TH
Expanded Description 10µH Unshielded Toroidal Inductor 4.7A 18.3 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Low Cost Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1486 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CTX
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 10µH
Tolerance ±20%
Current Rating 4.7A
Current - Saturation 4.5A
Shielding Unshielded
DC Resistance (DCR) 18.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 75°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.500" Dia x 0.307" W (12.70mm x 7.80mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 240
Other Names 513-1676
CTX10-2-52
CTX10-2-52-ND
CTX10-2-52-R-ND
CTX10252R

11:33:37 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,11000 3,11
10 2,85000 28,50
25 2,59080 64,77
50 2,17620 108,81
100 1,86530 186,53
250 1,76172 440,43
500 1,65808 829,04
1.000 1,55444 1.554,44
5.000 1,45081 7.254,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback