Add To Favorites
Product Overview
Digi-Key Part Number 513-1794-1-ND
Quantity Available 2.485
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX10-1A-R

Description INDUCT ARRAY 2 COIL 10.58UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 42.3µH Inductance - Connected in Series 10.58µH Inductance - Connected in Parallel 46 mOhm Max DC Resistance (DCR) - Parallel 2.84A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series OCTA-PAC® PLUS
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 42.3µH
Inductance - Connected In Parallel 10.58µH
Tolerance ±25%
Current Rating - Parallel 2.84A
Current Rating - Series 1.42A
Current Saturation - Parallel 2.5A
Current Saturation - Series 1.25A
DC Resistance (DCR) - Parallel 46 mOhm Max
DC Resistance (DCR) - Series 183 mOhm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.165" (4.19mm)
 
You May Also Be Interested In
  • CTX50-3A-R - Eaton | 513-1739-1-ND DigiKey Electronics
  • CTX50-3A-R
  • Eaton
  • INDUCT ARRAY 2 COIL 49.71UH SMD
  • Unit Price 5,29000
  • 513-1739-1-ND
  • CTX5-1A-R - Eaton | 513-1811-1-ND DigiKey Electronics
  • CTX5-1A-R
  • Eaton
  • INDUCT ARRAY 2 COIL 4.7UH SMD
  • Unit Price 4,10000
  • 513-1811-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1794-1

03:41:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,42000 4,42
10 4,05000 40,50
25 3,68160 92,04
50 3,09260 154,63
100 2,65090 265,09
250 2,50360 625,90
500 2,35634 1.178,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1794-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 1.100 - Immediate
  • Unit Price: 1,97239
  • Digi-Reel® ? : 513-1794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback