Add To Favorites
Product Overview
Digi-Key Part Number 513-1654-ND
Quantity Available 904
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX08-13679

Description FIXED IND 1.2MH 4.7A 67 MOHM TH
Expanded Description 1.2mH Unshielded Toroidal Inductor 4.7A 67 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CTX08-13679
PFC Appl Notes
Mfg Application Notes Power Factor Correction
Featured Product PFC Inductors
Catalog Page 1484 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PFC
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Ferrite
Inductance 1.2mH
Tolerance ±3%
Current Rating 4.7A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 67 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -20°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 2.020" L x 1.900" W (51.31mm x 48.26mm)
Height - Seated (Max) 1.530" (38.86mm)
 
Additional Resources
Standard Package ? 540
Other Names 513-1654
CTX0813679

21:41:31 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,31000 12,31
10 11,90900 119,09
25 11,51160 287,79
50 11,11460 555,73
100 10,55890 1.055,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback