Add To Favorites
Product Overview
Digi-Key Part Number 513-1653-ND
Quantity Available 73
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX02-12378

Description FIXED IND 769UH 2.6A 31 MOHM TH
Expanded Description 769µH Unshielded Toroidal Inductor 2.6A 31 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CTX02-12378
PFC Appl Notes
Mfg Application Notes Power Factor Correction
Featured Product PFC Inductors
Catalog Page 1484 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PFC
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 769µH
Tolerance -
Current Rating 2.6A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 31 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -20°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.350" Dia (34.29mm)
Height - Seated (Max) 0.720" (18.29mm)
 
Additional Resources
Standard Package ? 500
Other Names 513-1653
CTX0212378

07:21:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,20000 11,20
10 10,59900 105,99
25 9,38720 234,68
50 9,08460 454,23
100 8,78170 878,17
250 8,47888 2.119,72
500 8,05492 4.027,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback