Add To Favorites
Product Overview
Digi-Key Part Number 283-4150-1-ND
Quantity Available 3.761
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX01-18738-R

Description FIXED IND 210NH 50A 0.29 MOHM
Expanded Description 210nH Unshielded Wirewound Inductor 50A 0.29 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CTX01-18738-R
Product Attributes Select All
Categories
Manufacturer

Eaton

Series FLAT-PAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 210nH
Tolerance ±10%
Current Rating 50A
Current - Saturation 55A
Shielding Unshielded
DC Resistance (DCR) 0.29 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 300kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.421" L x 0.303" W (10.70mm x 7.70mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4150-1

20:34:33 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 2,92600 29,26
25 2,66040 66,51
50 2,23480 111,74
100 1,91560 191,56
250 1,80920 452,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4150-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 1,61534
  • Digi-Reel® ? : 283-4150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback