Add To Favorites
Product Overview
Digi-Key Part Number 513-1790-1-ND
Quantity Available 650
Can ship immediately
Manufacturer

Manufacturer Part Number

CMS3-3-R

Description CMC 64UH 4.75A 2LN SMD
Expanded Description 64µH @ 100kHz 2 Line Common Mode Choke Surface Mount 4.75A DCR 7 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 64µH @ 100kHz
Current Rating (Max) 4.75A
DC Resistance (DCR) (Max) 7 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height (Max) 0.236" (6.00mm)
Package / Case Horizontal, 4 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 513-1790-1

09:31:11 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,00000 5,00
10 4,58200 45,82
25 4,16560 104,14
50 3,49900 174,95
100 2,99920 299,92
250 2,83256 708,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1790-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 2,38030
  • Digi-Reel® ? : 513-1790-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback