Add To Favorites
Product Overview
Digi-Key Part Number 513-1789-1-ND
Quantity Available 1.444
Can ship immediately
Manufacturer

Manufacturer Part Number

CMS2-7-R

Description CMC 270UH 1.6A 2LN SMD
Expanded Description 270µH @ 100kHz 2 Line Common Mode Choke Surface Mount 1.6A DCR 60 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 270µH @ 100kHz
Current Rating (Max) 1.6A
DC Resistance (DCR) (Max) 60 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height (Max) 0.236" (6.00mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
  • CMS2-6-R - Eaton | 283-4053-1-ND DigiKey Electronics
  • CMS2-6-R
  • Eaton
  • CMC 230UH 1.85A 2LN SMD
  • Unit Price 3,32000
  • 283-4053-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1789-1

23:10:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,32000 3,32
10 3,04400 30,44
25 2,76800 69,20
50 2,32520 116,26
100 1,99300 199,30
250 1,88228 470,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1789-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 1,53233
  • Digi-Reel® ? : 513-1789-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.444 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback