Add To Favorites
Product Overview
Digi-Key Part Number 513-1788-1-ND
Quantity Available 394
Can ship immediately
Manufacturer

Manufacturer Part Number

CMS2-14-R

Description CMC 1.34MH 500MA 2LN SMD
Expanded Description 1.34mH @ 100kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 620 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 1.34mH @ 100kHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 620 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height (Max) 0.236" (6.00mm)
Package / Case Horizontal, 4 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 513-1788-1

14:33:37 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,27000 3,27
10 2,99400 29,94
25 2,72240 68,06
50 2,28700 114,35
100 1,96020 196,02
250 1,85128 462,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1788-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 1,49049
  • Digi-Reel® ? : 513-1788-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 394 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback