Add To Favorites
Product Overview
Digi-Key Part Number 283-4052-1-ND
Quantity Available 2.180
Can ship immediately
Manufacturer

Manufacturer Part Number

CMS2-1-R

Description CMC 25UH 5.35A 2LN SMD
Expanded Description 25µH @ 100kHz 2 Line Common Mode Choke Surface Mount 5.35A DCR 5 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 25µH @ 100kHz
Current Rating (Max) 5.35A
DC Resistance (DCR) (Max) 5 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height (Max) 0.236" (6.00mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
  • CMS1-8-R - Eaton | 283-4050-1-ND DigiKey Electronics
  • CMS1-8-R
  • Eaton
  • CMC 51.2UH 2.2A 2LN SMD
  • Unit Price 2,61000
  • 283-4050-1-ND
Additional Resources
Standard Package ? 1
Other Names 283-4052-1

11:52:10 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,23000 3,23
10 2,96100 29,61
25 2,69240 67,31
50 2,26180 113,09
100 1,93860 193,86
250 1,83092 457,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4052-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 1,49049
  • Digi-Reel® ? : 283-4052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback