Add To Favorites
Product Overview
Digi-Key Part Number 513-1759-1-ND
Quantity Available 65
Can ship immediately
Manufacturer

Manufacturer Part Number

CMS1-6-R

Description CMC 32.8UH 3.1A 2LN SMD
Expanded Description 32.8µH @ 100kHz 2 Line Common Mode Choke Surface Mount 3.1A DCR 13.8 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 32.8µH @ 100kHz
Current Rating (Max) 3.1A
DC Resistance (DCR) (Max) 13.8 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max) 0.102" (2.60mm)
Package / Case Horizontal, 4 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 513-1759-1

17:07:45 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,64000 2,64
10 2,44200 24,42
25 2,23880 55,97
50 1,91320 95,66
100 1,70960 170,96
250 1,46540 366,35
500 1,38398 691,99
1.000 1,26186 1.261,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1759-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,12667
  • Digi-Reel® ? : 513-1759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback