Add To Favorites
Product Overview
Digi-Key Part Number 283-4047-1-ND
Quantity Available 1.128
Can ship immediately
Manufacturer

Manufacturer Part Number

CMS1-10-R

Description CMC 73.7UH 1.65A 2LN SMD
Expanded Description 73.7µH @ 100kHz 2 Line Common Mode Choke Surface Mount 1.65A DCR 48 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 73.7µH @ 100kHz
Current Rating (Max) 1.65A
DC Resistance (DCR) (Max) 48 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max) 0.102" (2.60mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
  • CMS1-14-R - Eaton | 513-1661-1-ND DigiKey Electronics
  • CMS1-14-R
  • Eaton
  • CMC 205UH 850MA 2LN SMD
  • Unit Price 2,17000
  • 513-1661-1-ND
  • PJ-040D - CUI Inc. | CP-040D-ND DigiKey Electronics
  • PJ-040D
  • CUI Inc.
  • CONN PWR JACK 1.3X3.4MM SOLDER
  • Unit Price 0,60000
  • CP-040D-ND
Additional Resources
Standard Package ? 1
Other Names 283-4047-1

12:10:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,69000 2,69
10 2,48300 24,83
25 2,27640 56,91
50 1,94520 97,26
100 1,73820 173,82
250 1,48992 372,48
500 1,40714 703,57
1.000 1,28298 1.282,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4047-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,14552
  • Digi-Reel® ? : 283-4047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.128 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback