Add To Favorites
Product Overview
Digi-Key Part Number 283-3492-ND
Quantity Available 182
Can ship immediately
Manufacturer

Manufacturer Part Number

CHCC1DU

Description FUSE HLDR CART 600V 30A DIN RAIL
Expanded Description Fuse Holder 30A 600V 1 Circuit Cartridge DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CH
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products Class CC
Fuse Size 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm)
Number of Circuits 1
Voltage 600V
Current Rating 30A
Mounting Type DIN Rail
Orientation -
Termination Style Screw Terminal
Contact Material -
Contact Finish -
 
You May Also Be Interested In
  • CHCC2DU - Eaton | 283-3491-ND DigiKey Electronics
  • CHCC2DU
  • Eaton
  • FUSE HLDR CART 600V 30A DIN RAIL
  • Unit Price 47,61000
  • 283-3491-ND
  • CHCC1DIU - Eaton | 283-4369-ND DigiKey Electronics
  • CHCC1DIU
  • Eaton
  • FUSE HLDR CART 600V 30A DIN RAIL
  • Unit Price 35,92000
  • 283-4369-ND
  • CHM1DU - Eaton | 283-3493-ND DigiKey Electronics
  • CHM1DU
  • Eaton
  • FUSE HLDR CART 600V 30A DIN RAIL
  • Unit Price 21,94000
  • 283-3493-ND
Additional Resources
Standard Package ? 12
Other Names 283-3492

02:12:55 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,35000 24,35
5 23,19000 115,95
10 21,45100 214,51
50 18,55240 927,62
100 17,39300 1.739,30
250 16,23344 4.058,36
500 15,07390 7.536,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback