Add To Favorites
Product Overview
Digi-Key Part Number 283-4493-1-ND
Quantity Available 6.641
Can ship immediately
Manufacturer

Manufacturer Part Number

CC12H15A-TR

Description FUSE BOARD MOUNT 15A 32VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CC12H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 15A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time -
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A
Melting I²t 40
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
DC Cold Resistance 0.003 Ohm
 
You May Also Be Interested In
  • CC12H5A-TR - Eaton | 283-2986-1-ND DigiKey Electronics
  • CC12H5A-TR
  • Eaton
  • FUSE BOARD MOUNT 5A 32VDC 1206
  • Unit Price 0,95000
  • 283-2986-1-ND
Additional Resources
Standard Package ? 1
Other Names 283-4493-1

05:14:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
5 0,91600 4,58
10 0,85700 8,57
50 0,70940 35,47
100 0,59120 59,12
250 0,57644 144,11
500 0,48778 243,89
1.000 0,42865 428,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4493-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,36280
  • Digi-Reel® ? : 283-4493-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.641 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback