Add To Favorites
Product Overview
Digi-Key Part Number 283-2979-1-ND
Quantity Available 12.214
Can ship immediately
Manufacturer

Manufacturer Part Number

CC12H1.5A-TR

Description FUSE BOARD MOUNT 1.5A 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CC12H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.5A
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.4
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance 0.178 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-2979-1

04:14:55 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
5 0,91600 4,58
10 0,85700 8,57
50 0,70940 35,47
100 0,59120 59,12
250 0,57644 144,11
500 0,48778 243,89
1.000 0,42865 428,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2979-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,36280
  • Digi-Reel® ? : 283-2979-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.214 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback