Add To Favorites
Product Overview
Digi-Key Part Number 283-4110-1-ND
Quantity Available 1.256
Can ship immediately
Manufacturer

Manufacturer Part Number

CB61F8A-TR1

Description FUSE BRD MNT 8A 125VAC/VDC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CB61F Series
Featured Product CB61F Series, Fast-Acting 125 V Brick Fuses
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CB61F
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 8A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A AC, 300A DC
Melting I²t 19.5
Approvals CQC, cULus, PSE
Operating Temperature -
Color -
Size / Dimension 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
DC Cold Resistance 0.008 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-4110-1

17:34:12 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
5 0,63400 3,17
10 0,61400 6,14
50 0,51700 25,85
100 0,42930 42,93
250 0,39024 97,56
500 0,33170 165,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4110-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,26608
  • Digi-Reel® ? : 283-4110-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.256 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CB61F8A-TR2-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,33983
Send Feedback