Add To Favorites
Product Overview
Digi-Key Part Number 283-3314-ND
Quantity Available 1.038
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1/S506-10-R

Description FUSE GLASS 10A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S506 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S506
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 10A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A
Melting I²t 450
Approvals BSI, CSA, cULus, IMQ, PSE/JET, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.005 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names BK1-S506-10-R
BK1/S506-10-R-ND
BK1/S50610R

03:55:46 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
5 1,67400 8,37
10 1,58800 15,88
50 1,28200 64,10
100 1,08690 108,69
250 1,05900 264,75
500 0,89178 445,89
1.000 0,79424 794,24
5.000 0,69670 3.483,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-2937-ND
  • Minimum Quantity: 1
  • Quantity Available: 355 - Immediate
  • Unit Price: 1,81000
  • Bulk ? : S506-10-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,77800
Send Feedback