Add To Favorites
Product Overview
Digi-Key Part Number 283-3533-ND
Quantity Available 1.088
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1-S505H-4-R

Description FUSE CERM 4A 600VAC 400VDC 5X20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets S505H Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S505H
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 4A
Voltage Rating - AC 600V
Voltage Rating - DC 400V
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 38.45
Approvals CCC, cULus, PSE/JET, TUV
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.019 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 283-3533
BK1S505H4R

07:05:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
5 1,48400 7,42
10 1,41100 14,11
50 1,13800 56,90
100 0,96490 96,49
250 0,94012 235,03
500 0,79170 395,85
1.000 0,70510 705,10
5.000 0,61851 3.092,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback