Add To Favorites
Product Overview
Digi-Key Part Number 283-3497-ND
Quantity Available 905
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1-S505H-2.5-R

Description FUSE CERAMIC 2.5A 600VAC 400VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets S505H Series
Featured Product 500-600 VAC/400 VDC 5X20mm Fuses
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S505H
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 2.5A
Voltage Rating - AC 600V
Voltage Rating - DC 400V
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 24.23
Approvals CCC, cULus, PSE/JET, TUV
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0,04 Ohm
 
Additional Resources
Standard Package ? 1.000
Other Names 283-3497
BK1-S505H-2-5-R
BK1S505H2.5R

01:53:35 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
5 1,50000 7,50
10 1,42600 14,26
50 1,15080 57,54
100 0,97560 97,56
250 0,95060 237,65
500 0,80052 400,26
1.000 0,71296 712,96
5.000 0,62540 3.127,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback