Add To Favorites
Product Overview
Digi-Key Part Number 283-3534-ND
Quantity Available 4.051
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1-S505H-10-R

Description FUSE CERM 10A 500VAC 400VDC 5X20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets S505H Series
Featured Product 500-600 VAC/400 VDC 5X20mm Fuses
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S505H
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 10A
Voltage Rating - AC 500V
Voltage Rating - DC 400V
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 349.5
Approvals CQC, cULus, PSE/JET, TUV
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0,006 Ohm
 
Additional Resources
Standard Package ? 1.000
Other Names 283-3534
BK1S505H10R

07:32:23 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10
5 1,99400 9,97
10 1,89400 18,94
50 1,52860 76,43
100 1,29590 129,59
250 1,26268 315,67
500 1,06332 531,66
1.000 0,94702 947,02
5.000 0,83072 4.153,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback