Add To Favorites
Product Overview
Digi-Key Part Number 283-3293-ND
Quantity Available 7.562
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1/S501-5-R

Description FUSE CERAMIC 5A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets S501 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S501
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 5A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 25
Approvals BSI, CCC, CSA, cULus, IMQ, MITI/JET, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.019 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names BK1-S501-5-R
BK1/S501-5-R-ND
BK1/S5015R

07:46:15 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
5 1,38400 6,92
10 1,29500 12,95
50 1,07160 53,58
100 0,89300 89,30
250 0,87072 217,68
500 0,73676 368,38
1.000 0,64744 647,44
5.000 0,58047 2.902,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-2668-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.305 - Immediate
  • Unit Price: 1,36000
Send Feedback