Add To Favorites
Product Overview
Digi-Key Part Number 283-3284-ND
Quantity Available 1.067
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1/S500-1.6-R

Description FUSE GLASS 1.6A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets S500 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S500
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 1.6A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 1.6
Approvals BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.066 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names BK1-S500-1-6-R
BK1/S500-1.6-R-ND
BK1/S5001.6R

03:14:33 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
5 0,31200 1,56
10 0,29900 2,99
50 0,26720 13,36
100 0,24880 24,88
250 0,22112 55,28
500 0,18428 92,14
1.000 0,17507 175,07
5.000 0,13821 691,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-2673-ND
  • Minimum Quantity: 1
  • Quantity Available: 43 - Immediate
    35.900 - Factory Stock ?
  • Unit Price: 0,32000
Send Feedback