Add To Favorites
Product Overview
Digi-Key Part Number 283-3283-ND
Quantity Available 4.435
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1/S500-1.25-R

Description FUSE GLASS 1.25A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S500 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S500
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 1.25A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.84
Approvals BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.096 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names BK1-S500-1-25-R
BK1/S500-1.25-R-ND

19:57:39 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
5 0,30400 1,52
10 0,29100 2,91
50 0,26000 13,00
100 0,24200 24,20
250 0,21512 53,78
500 0,17926 89,63
1.000 0,17029 170,29
5.000 0,13444 672,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-2672-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,23950
Send Feedback