Add To Favorites
Product Overview
Digi-Key Part Number 283-3266-ND
Quantity Available 1.003
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1/GMA-1.25-R

Description FUSE GLASS 1.25A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets GMA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 1.25A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A
Melting I²t 0.84
Approvals CSA, PSE, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.122 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names BK1-GMA-1-25-R
BK1/GMA-1.25-R-ND

03:19:04 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
5 0,34400 1,72
10 0,33300 3,33
50 0,28020 14,01
100 0,23260 23,26
250 0,21144 52,86
500 0,17974 89,87
1.000 0,15859 158,59
5.000 0,14273 713,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-2884-ND
  • Minimum Quantity: 1
  • Quantity Available: 480 - Immediate
  • Unit Price: 0,37000
  • Bulk ? : GMA-1.25-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,85200
Send Feedback