Add To Favorites
Product Overview
Digi-Key Part Number 283-3192-ND
Quantity Available 448
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/SC-40

Description FUSE CERAMIC 40A 480VAC 300VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets SC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 40A
Voltage Rating - AC 480V
Voltage Rating - DC 300V
Response Time Slow
Package / Case Cartridge, Non-Standard
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100kA AC, 10kA DC
Melting I²t -
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.410" Dia x 2.250" L (10.41mm x 57.15mm)
DC Cold Resistance -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3192
BK-SC-40
BK/SC-40-ND
BK/SC40

02:28:06 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,47000 23,47
5 21,66600 108,33
10 19,86100 198,61
50 17,15300 857,65
100 14,44470 1.444,47
250 13,54188 3.385,47
500 12,18768 6.093,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-3120-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 - Immediate
  • Unit Price: 23,47000
Send Feedback