Add To Favorites
Product Overview
Digi-Key Part Number 283-3191-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/SC-25

Description FUSE CERAMIC 25A 480VAC 300VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 25A
Voltage Rating - AC 480V
Voltage Rating - DC 300V
Response Time Slow
Package / Case Cartridge, Non-Standard
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100kA AC, 10kA DC
Melting I²t -
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.410" Dia x 1.620" L (10.41mm x 41.15mm)
DC Cold Resistance -
 
Additional Resources
Standard Package ? 100
Other Names 283-3191
BK-SC-25
BK/SC-25-ND
BK/SC25

23:27:38 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,94000 21,94
5 20,89400 104,47
10 19,32700 193,27
50 16,71520 835,76
100 15,67050 1.567,05
250 14,62576 3.656,44
500 13,58108 6.790,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : SC-25-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19,32700
Send Feedback