Add To Favorites
Product Overview
Digi-Key Part Number 283-3190-ND
Quantity Available 845
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/SC-20

Description FUSE CERAMIC 20A 600VAC 170VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets SC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 20A
Voltage Rating - AC 600V
Voltage Rating - DC 170V
Response Time Slow
Package / Case Cartridge, Non-Standard
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100kA AC, 10kA DC
Melting I²t -
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.410" Dia x 1.410" L (10.41mm x 35.81mm)
DC Cold Resistance -
 
You May Also Be Interested In
  • SC-20 - Eaton | 283-3117-ND DigiKey Electronics
  • SC-20
  • Eaton
  • FUSE CERAMIC 20A 600VAC 170VDC
  • Unit Price 12,81000
  • 283-3117-ND
Additional Resources
Standard Package ? 100
Other Names 283-3190
BK-SC-20
BK/SC-20-ND
BK/SC20

10:44:28 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,67000 9,67
5 9,32600 46,63
10 8,98100 89,81
50 6,90860 345,43
100 5,87230 587,23
250 5,52692 1.381,73
500 4,83604 2.418,02
1.000 4,66333 4.663,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-3117-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
  • Unit Price: 12,81000
Send Feedback