Add To Favorites
Product Overview
Digi-Key Part Number 283-3188-ND
Quantity Available 735
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/SC-10

Description FUSE CERAMIC 10A 600VAC 170VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 10A
Voltage Rating - AC 600V
Voltage Rating - DC 170V
Response Time Slow
Package / Case Cartridge, Non-Standard
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100kA AC, 10kA DC
Melting I²t -
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.410" Dia x 1.310" L (10.41mm x 33.27mm)
DC Cold Resistance -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3188
BK-SC-10
BK/SC-10-ND
BK/SC10

09:50:52 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,37000 15,37
5 14,18400 70,92
10 13,00100 130,01
50 11,22840 561,42
100 9,45550 945,55
250 8,86452 2.216,13
500 7,97808 3.989,04
1.000 7,68259 7.682,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-3114-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,00100
Send Feedback