Add To Favorites
Product Overview
Digi-Key Part Number 283-2702-ND
Quantity Available 1.006
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S506-400-R

Description FUSE GLASS 400MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S506 Series
Other Related Documents S50x, GDC Series Part Numbering/RoHS
Product Training Modules Selecting Fuses - Simple Procedures for Proper Overcurrent Protection of DC-DC Converters
PCN Design/Specification S506 Ratings 4/Aug/2008
Catalog Page 2171 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S506
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 400mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.872
Approvals BSI, CCC, CSA, IMQ, SEMKO, UR, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.31 Ohm
 
Associated Product
  • BK/HTC-15M - Eaton | 283-2923-ND DigiKey Electronics
  • BK/HTC-15M
  • Eaton
  • FUSE BLOCK CART 250V 6.3A PCB
  • Unit Price 1,08000
  • 283-2923-ND
Additional Resources
Standard Package ? 100
Other Names 283-2702
BK-S506-400-R
BK/S506-400R
BK/S506400R

23:25:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
5 1,20200 6,01
10 1,12500 11,25
50 0,93120 46,56
100 0,77600 77,60
250 0,75656 189,14
500 0,64018 320,09
1.000 0,56258 562,58
5.000 0,50438 2.521,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 283-3300-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,59132
  • Bulk ? : S506-400-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,76200
Send Feedback