Add To Favorites
Product Overview
Digi-Key Part Number 283-2696-ND
Quantity Available 1.225
Can ship immediately

Factory Stock ?: 5.900
Manufacturer

Manufacturer Part Number

BK/S506-1-R

Description FUSE GLASS 1A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S506 Series
Other Related Documents S50x, GDC Series Part Numbering/RoHS
Product Training Modules Selecting Fuses - Simple Procedures for Proper Overcurrent Protection of DC-DC Converters
PCN Design/Specification S506 Ratings 4/Aug/2008
Catalog Page 2171 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S506
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 1A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 6.45
Approvals BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.0757 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 3,64000
  • 283-2925-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2696
BK-S506-1-R
BK/S506-1R
BK/S5061R

05:58:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
5 0,85800 4,29
10 0,80400 8,04
50 0,66540 33,27
100 0,55460 55,46
250 0,54072 135,18
500 0,45752 228,76
1.000 0,40205 402,05
5.000 0,36046 1.802,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 283-3304-ND
  • Minimum Quantity: 1
  • Quantity Available: 404 - Immediate
  • Unit Price: 0,93000
  • Bulk ? : S506-1-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 220 - Factory Stock ?
  • Unit Price: 3,79000
Send Feedback