Add To Favorites
Product Overview
Digi-Key Part Number 283-3496-ND
Quantity Available 285
Can ship immediately
Manufacturer

Manufacturer Part Number

BK-S505H-V-4-R

Description FUSE CERM 4A 600VAC 400VDC 5X20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets S505H Series
Featured Product 500-600 VAC/400 VDC 5X20mm Fuses
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S505H
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 4A
Voltage Rating - AC 600V
Voltage Rating - DC 400V
Response Time Slow
Package / Case 5mm x 20mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 38.45
Approvals cULus, PSE/JET
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance 0.019 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 283-3496
BKS505HV4R

15:09:51 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,47000 4,47
5 4,30800 21,54
10 4,15500 41,55
50 3,23140 161,57
100 2,69280 269,28
250 2,61584 653,96
500 2,23114 1.115,57
1.000 2,11574 2.115,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback