Add To Favorites
Product Overview
Digi-Key Part Number 283-3495-ND
Quantity Available 2.103
Can ship immediately
Manufacturer

Manufacturer Part Number

BK-S505H-V-2-R

Description FUSE CERM 2A 600VAC 400VDC 5X20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets S505H Series
Featured Product 500-600 VAC/400 VDC 5X20mm Fuses
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S505H
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 2A
Voltage Rating - AC 600V
Voltage Rating - DC 400V
Response Time Slow
Package / Case 5mm x 20mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 11.44
Approvals cULus, PSE/JET
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance 0.055 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3495
BKS505HV2R

11:27:15 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,58000 2,58
5 2,45400 12,27
10 2,33100 23,31
50 1,88100 94,05
100 1,59480 159,48
250 1,55388 388,47
500 1,30854 654,27
1.000 1,16541 1.165,41
5.000 1,02229 5.111,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback