Add To Favorites
Product Overview
Digi-Key Part Number 283-3531-ND
Quantity Available 443
Can ship immediately
Manufacturer

Manufacturer Part Number

BK-S505H-V-10-R

Description FUSE CERM 10A 600VAC 400VDC 5X20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets S505H Series
Featured Product 500-600 VAC/400 VDC 5X20mm Fuses
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S505H
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 10A
Voltage Rating - AC 600V
Voltage Rating - DC 400V
Response Time Slow
Package / Case 5mm x 20mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 349.5
Approvals cULus, PSE/JET
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance 0.006 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 283-3531
BKS505HV10R

20:13:02 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,34000 3,34
5 3,22800 16,14
10 3,11700 31,17
50 2,44940 122,47
100 2,00410 200,41
250 1,94840 487,10
500 1,67006 835,03
1.000 1,55872 1.558,72
5.000 1,39171 6.958,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback