Add To Favorites
Product Overview
Digi-Key Part Number 283-2934-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BK/S505-6.3-R

Description FUSE CERAMIC 6.3A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S505
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 6.3A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 111
Approvals BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.0102 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 3,74000
  • 283-2925-ND
Additional Resources
Standard Package ? 100
Other Names 283-2934
BK-S505-6-3-R
BK/S505-6.3-R-ND
BK/S5056.3R

22:22:42 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
5 1,42200 7,11
10 1,33000 13,30
50 1,10100 55,05
100 0,91760 91,76
250 0,89464 223,66
500 0,75700 378,50
1.000 0,66524 665,24
5.000 0,59642 2.982,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : S505-6.3-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,65000
Send Feedback