Add To Favorites
Product Overview
Digi-Key Part Number 283-2933-ND
Quantity Available 2.092
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S505-5-R

Description FUSE CERAMIC 5A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S505
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 5A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 71.3
Approvals BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.0131 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 3,64000
  • 283-2925-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2933
BK-S505-5-R
BK/S505-5-R-ND
BK/S5055R

13:35:37 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
5 1,38400 6,92
10 1,29400 12,94
50 1,07100 53,55
100 0,89250 89,25
250 0,87024 217,56
500 0,73634 368,17
1.000 0,64708 647,08
5.000 0,58014 2.900,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : S505-5-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,07800
Send Feedback