Add To Favorites
Product Overview
Digi-Key Part Number 283-2930-ND
Quantity Available 1.949
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S505-2-R

Description FUSE CERAMIC 2A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S505
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 2A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 9.6
Approvals BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.0545 Ohm
 
Associated Product
  • BK/HTC-15M - Eaton | 283-2923-ND DigiKey Electronics
  • BK/HTC-15M
  • Eaton
  • FUSE BLOCK CART 250V 6.3A PCB
  • Unit Price 1,08000
  • 283-2923-ND
Additional Resources
Standard Package ? 100
Other Names 283-2930
BK-S505-2-R
BK/S505-2-R-ND
BK/S5052R

07:59:27 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
5 1,40000 7,00
10 1,30800 13,08
50 1,08300 54,15
100 0,90250 90,25
250 0,87992 219,98
500 0,74454 372,27
1.000 0,65429 654,29
5.000 0,58660 2.933,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : S505-2-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,12400
Send Feedback