Add To Favorites
Product Overview
Digi-Key Part Number 283-2666-ND
Quantity Available 1.961
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S501-4-R

Description FUSE CERAMIC 4A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S501
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 4A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 14
Approvals BSI, CCC, CSA, cULus, IMQ, MITI/JET, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.027 Ohm
 
Associated Product
  • BK/HTC-15M - Eaton | 283-2923-ND DigiKey Electronics
  • BK/HTC-15M
  • Eaton
  • FUSE BLOCK CART 250V 6.3A PCB
  • Unit Price 1,09000
  • 283-2923-ND
Additional Resources
Standard Package ? 100
Other Names 283-2666
BK-S501-4-R
BK/S501-4R
BK/S5014R

00:51:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
5 1,34000 6,70
10 1,25300 12,53
50 1,03660 51,83
100 0,86380 86,38
250 0,84224 210,56
500 0,71266 356,33
1.000 0,62627 626,27
5.000 0,56148 2.807,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-3292-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,45000
Send Feedback