Add To Favorites
Product Overview
Digi-Key Part Number 283-3400-ND
Quantity Available 1.042
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S501-250-R

Description FUSE CERAMIC 250MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S501 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S501
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 250mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 0.027
Approvals BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 4.4 Ohm
 
Additional Resources
Standard Package ? 100
Other Names BK-S501-250-R
BK/S501-250-R-ND
BK/S501250R

10:31:33 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,73000 1,73
5 1,64200 8,21
10 1,55900 15,59
50 1,25840 62,92
100 1,06680 106,68
250 1,03948 259,87
500 0,87534 437,67
1.000 0,77960 779,60
5.000 0,68386 3.419,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BK1/S501-250-R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,75699
  • Bulk ? : S501-250-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 280 - Factory Stock ?
  • Unit Price: 4,47000
Send Feedback