Add To Favorites
Product Overview
Digi-Key Part Number 283-2659-ND
Quantity Available 869
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S501-100-R

Description FUSE CERAMIC 100MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S501
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 100mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 0.0018
Approvals CSA, cULus
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 20 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 3,64000
  • 283-2925-ND
Additional Resources
Standard Package ? 100
Other Names 283-2659
BK-S501-100-R
BK/S501-100R
BK/S501100R

14:51:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
5 1,51800 7,59
10 1,44200 14,42
50 1,16380 58,19
100 0,98670 98,67
250 0,96144 240,36
500 0,80962 404,81
1.000 0,72107 721,07
5.000 0,63251 3.162,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BK1/S501-100-R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,75699
Send Feedback