Add To Favorites
Product Overview
Digi-Key Part Number 283-2675-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BK/S500-10-R

Description FUSE GLASS 10A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S500
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 10A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A
Melting I²t -
Approvals BSI, CSA, cULus, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.008 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 3,64000
  • 283-2925-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2675
BK-S500-10-R
BK/S500-10R
BK/S50010R

07:36:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
5 1,02000 5,10
10 0,95300 9,53
50 0,78880 39,44
100 0,65730 65,73
250 0,64084 160,21
500 0,54224 271,12
1.000 0,47651 476,51
5.000 0,42722 2.136,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-3287-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,47651
Send Feedback