Add To Favorites
Product Overview
Digi-Key Part Number 283-3409-ND
Quantity Available 658
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S-8301-2-R

Description FUSE BLOCK CART 300V CHASS MNT
Expanded Description Fuse Block 30A 300V 2 Circuit Cartridge Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets S-8000 Series Datasheet
PCN Design/Specification S -8yyy,HTC-yy,PC,SR-5,SS-5 Series 01/May/2014
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S-8000
Part Status Active
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 2
Voltage 300V
Current Rating 30A
Mounting Type Chassis Mount
Orientation -
Termination Style Screw Terminal
Contact Material Spring Bronze
Contact Finish Tin-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BK-S-8301-2-R
BK/S-8301-2-R-ND
BK/S83012R

01:38:18 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,55000 11,55
5 11,14000 55,70
10 10,72600 107,26
50 8,25060 412,53
100 7,01300 701,30
250 6,60044 1.650,11
500 5,77540 2.887,70
1.000 5,56913 5.569,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : S-8301-2-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,79600
Send Feedback