Add To Favorites
Product Overview
Digi-Key Part Number 283-3897-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S-8202-3-R

Description FUSE BLOCK CART 300V CHASS MNT
Expanded Description Fuse Block 30A 300V 3 Circuit Cartridge Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets S-8000 Series Datasheet
PCN Design/Specification S -8yyy,HTC-yy,PC,SR-5,SS-5 Series 01/May/2014
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S-8000
Part Status Active
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 3
Voltage 300V
Current Rating 30A
Mounting Type Chassis Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material Spring Bronze
Contact Finish Tin-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names 283-3897
BK-S-8202-3-R
BK/S-8202-3-R-ND
BK/S82023R

17:28:29 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,47000 8,47
5 8,16800 40,84
10 7,86500 78,65
50 6,04980 302,49
100 5,14230 514,23
250 4,83980 1.209,95
500 4,23480 2.117,40
1.000 4,08357 4.083,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : S-8202-3-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,25300
Send Feedback