Add To Favorites
Product Overview
Digi-Key Part Number 283-3408-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S-8202-2-R

Description FUSE BLOCK CART 300V CHASS MNT
Expanded Description Fuse Block 30A 300V 2 Circuit Cartridge Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets S-8000 Series Datasheet
PCN Design/Specification S -8yyy,HTC-yy,PC,SR-5,SS-5 Series 01/May/2014
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S-8000
Part Status Active
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 2
Voltage 300V
Current Rating 30A
Mounting Type Chassis Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material Spring Bronze
Contact Finish Tin-Lead
 
Additional Resources
Standard Package ? 500
Other Names BK-S-8202-2-R
BK/S-8202-2-R-ND
BK/S82022R

00:06:37 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,83000 3,83
5 3,70200 18,51
10 3,57400 35,74
50 2,80840 140,42
100 2,29780 229,78
250 2,23396 558,49
500 1,91480 957,40
1.000 1,78715 1.787,15
5.000 1,59567 7.978,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : S-8202-2-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,98600
Send Feedback