Add To Favorites
Product Overview
Digi-Key Part Number 283-2938-ND
Quantity Available 1.739
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S-8202-1-R

Description FUSE BLOCK CART 300V CHASS MNT
Expanded Description Fuse Block 30A 300V 1 Circuit Cartridge Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S-8000
Part Status Active
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 300V
Current Rating 30A
Mounting Type Chassis Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material Spring Bronze
Contact Finish Tin-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 283-2938
BK-S-8202-1-R
BK/S-8202-1-R-ND
BK/S82021R

19:01:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
5 1,75800 8,79
10 1,66800 16,68
50 1,34640 67,32
100 1,14150 114,15
250 1,11220 278,05
500 0,93658 468,29
1.000 0,83415 834,15
5.000 0,73171 3.658,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : S-8202-1-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,47700
Send Feedback