Add To Favorites
Product Overview
Digi-Key Part Number 283-3061-ND
Quantity Available 4.252
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

BK/S-8201-1-R

Description FUSE BLOCK CART 300V CHASS MNT
Expanded Description Fuse Block 30A 300V 1 Circuit Cartridge Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S-8000
Part Status Active
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 300V
Current Rating 30A
Mounting Type Chassis Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material Spring Bronze
Contact Finish Tin-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 283-3061
BK-S-8201-1-R
BK/S-8201-1-R-ND
BK/S82011R

02:55:20 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,54000 1,54
5 1,48400 7,42
10 1,38900 13,89
50 1,14940 57,47
100 0,95790 95,79
250 0,93392 233,48
500 0,79026 395,13
1.000 0,69446 694,46
5.000 0,62262 3.113,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : S-8201-1-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,01000
Send Feedback